THB1748BGP6

Delta Electronics
108-THB1748BGP6
THB1748BGP6

Mfr.:

Description:
DC Fans DC Axial Fan, 172x172x50.8mm, 48VDC, 607.07CFM, 163.2W, 77.5dBA, Tach/PWM, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 288   Multiples: 8
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,27 € 32.333,76 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
172 mm
50.8 mm
172 mm
48 VDC
607.07 CFM (17.2 m3/min)
8000 RPM
Ball
77.5 dBA
IP68
163.2 W
Tachometer, PWM
Aluminum
Wire Leads - 4
EFB
Brand: Delta Electronics
Current Type: DC
Diameter: 172 mm
Lead Length: 320 mm
Life: 70000 Hour
Pressure Type: 3.828 in H2O
Product Type: DC Fans
Size: 172 mm x 172 mm x 50.8 mm
Factory Pack Quantity: 8
Subcategory: Fans, Blowers & Accessories
Tradename: Industrial
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Fans

Delta Electronics Industrial Fans offer IP ratings up to IP68, increased airflow ratings, and enhanced operating life. These fans feature an impeller and frame design that maximizes performance and operational reliability while reducing inefficiencies. A long operating life is achieved with these fans by utilizing a metal frame, redesigned motor, and PWBA to enhance efficiency and reduce current, strategically placed air vents, and ceramic bearings to ward against electric erosion. Delta Electronics Industrial Fans are designed for use in Industry 4.0, Artificial Intelligence of Things (AIoT), energy, and harsh environments, including applications such as factory automation, solar inverter systems, motor drivers, and battery storage/backup systems.