THB1548EG-00P6

Delta Electronics
108-THB1548EG-00P6
THB1548EG-00P6

Mfr.:

Description:
DC Fans Axial Fan, 172x150x50.8mm Round, 48VDC, 3.63"H2O, 3xWire, PWM, IP68, Industrial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
119,13 € 119,13 €
103,07 € 824,56 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
172 mm
50.8 mm
150 mm
48 VDC
495.87 CFM
7200 RPM
Ball
77.6 dBA
IP68
144 W
Tachometer, PWM
Plastic
Wire Leads - 4
THB
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Diameter: 172 mm
Frame Dimensions - mm: 172 mm x 150 mm x 50.8 mm
Lead Length: 320 mm
Life: 70000 Hour
Pressure Type: 3.63 in H2O
Product Type: DC Fans
Size: 172 mm x 150 mm x 50.8 mm
Factory Pack Quantity: 8
Subcategory: Fans, Blowers & Accessories
Tradename: Industrial
Unit Weight: 890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596590

THB High Efficiency DC Axial Fans

Delta Electronics THB High-Efficiency Axial DC Fans are designed for high efficiency and low power consumption with less vibration than similar fans. In addition to rotor blades, high-performance THB fans have stationary blades to regulate high-density airflow and improve efficiency and pressure. These fans offer a rigid die-cast aluminum frame, PWM signal speed control, speed signal output, and high reliability at 100Khrs at +40°C. Delta Electronics THB high-efficiency fans feature a highly reliable ball-bearing system ideal for telecom and other industrial applications.

Industrial Fans

Delta Electronics Industrial Fans offer IP ratings up to IP68, increased airflow ratings, and enhanced operating life. These fans feature an impeller and frame design that maximizes performance and operational reliability while reducing inefficiencies. A long operating life is achieved with these fans by utilizing a metal frame, redesigned motor, and PWBA to enhance efficiency and reduce current, strategically placed air vents, and ceramic bearings to ward against electric erosion. Delta Electronics Industrial Fans are designed for use in Industry 4.0, Artificial Intelligence of Things (AIoT), energy, and harsh environments, including applications such as factory automation, solar inverter systems, motor drivers, and battery storage/backup systems.

Pulse Width Modulation Fans

Delta Electronics Pulse Width Modulation (PWM) Fans regulate the voltage signal between fully on and fully off, controlling the speed of a fan with low power loss in the switching device. When a switch is off, there is practically no current, and when it is on, there is almost no voltage drop across the switch. As a result, power loss is close to zero. Delta Electronics PWM Fans offer a wide range of airflow options as well as heights and widths.

High-Efficiency Low Power Consumption Fans

Delta Electronics High-Efficiency Low Power Consumption Fans are created using state-of-the-art equipment such as computerized CNC machines, anechoic chambers, and wind tunnels. This equipment allows the development of high-quality, high-efficiency, and low-noise DC fans. Strict in-house verification processes compliant with IEC 60529 and IEC 68-2-52 / Bellcore GR-487 are used for environmental protection testing. Delta Electronics High-Efficiency Low Power Consumption Fans feature PWM signal speed control, speed signal output, and high reliability.

Telecom Thermal Solutions

Delta Electronics Telecom Thermal Solutions feature fans that offer high reliability, a long life, and IP protection for telecom applications. The fans feature a next-generation bionic blade structure, which provides excellent PQ performance and low noise levels to meet the target of 3dBA to 5dBA airflow. An advanced motor driving technology and structure deliver high fan efficiency beyond industry standards. Delta Electronics offers a total thermal solution through its thermal and design engineering experience and integrated manufacturing capability.

THD PWM DC Axial Fans

Delta THD PWM DC Axial Fans feature low noise, high-performance, high-efficiency, a high strength blade, and advanced motor drive technology. The tubeaxial fans are a ball bearing type with a plastic (UL 94V-0) blade and four wire leads. The fans operate in a current rating range of 0.55A to 8.00A, 10.2VDC to 75VDC voltage range, and a 26.40W to 384.0W power range. The THD fans feature low switching noise of 60dB(A) to 78.5dB(A) and rotate at a rate of 7400RPM to 9500RPM. These fans also offer new bionic blades that optimize fan efficiency and reduces noise up to 6dBA.

Networking Thermal Solutions

Delta Electronics Networking Thermal Solutions are designed to meet the needs of industrial networking devices. The fans feature high density, a high-speed port, high performance while achieving low acoustic noise, and low power consumption for the concern on energy saving. The fans feature Delta's advanced motor and blade design to achieve high efficiency.