THA1248BE

Delta Electronics
108-THA1248BE
THA1248BE

Mfr.:

Description:
DC Fans Fan, 120x38mm, 48VDC, 318CFM, 99.3W, 2.07A, 72dBA, Ball, 4-Leads, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 288   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,65 € 23.227,20 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
38 mm
120 mm
48 VDC
318 CFM (9 m3/min)
7600 RPM
Ball
72 dBA
99.3 W
Tachometer, PWM
Aluminum
Wire Leads - 4
THA
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 78 mmAq
Product Type: DC Fans
Factory Pack Quantity: 36
Subcategory: Fans, Blowers & Accessories
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pulse Width Modulation Fans

Delta Electronics Pulse Width Modulation (PWM) Fans regulate the voltage signal between fully on and fully off, controlling the speed of a fan with low power loss in the switching device. When a switch is off, there is practically no current, and when it is on, there is almost no voltage drop across the switch. As a result, power loss is close to zero. Delta Electronics PWM Fans offer a wide range of airflow options as well as heights and widths.

High-Efficiency Low Power Consumption Fans

Delta Electronics High-Efficiency Low Power Consumption Fans are created using state-of-the-art equipment such as computerized CNC machines, anechoic chambers, and wind tunnels. This equipment allows the development of high-quality, high-efficiency, and low-noise DC fans. Strict in-house verification processes compliant with IEC 60529 and IEC 68-2-52 / Bellcore GR-487 are used for environmental protection testing. Delta Electronics High-Efficiency Low Power Consumption Fans feature PWM signal speed control, speed signal output, and high reliability.

THA DC Axial Fans

Delta Electronics THA Series DC Axial Fans are designed for high performance to cover two fans in serial while producing less vibration than similar fans. In addition to rotor blades, the THA series features stationary blades to regulate high-density airflow. THA fans include a finger guard, reliable ball bearing system, and are available in a die-cast aluminum frame. Other features include a high-impedance system, PWM signal speed control, and speed signal output. Delta Electronics THA Series DC Axial Fans are ideal for telecom and industrial applications.

Telecom Thermal Solutions

Delta Electronics Telecom Thermal Solutions feature fans that offer high reliability, a long life, and IP protection for telecom applications. The fans feature a next-generation bionic blade structure, which provides excellent PQ performance and low noise levels to meet the target of 3dBA to 5dBA airflow. An advanced motor driving technology and structure deliver high fan efficiency beyond industry standards. Delta Electronics offers a total thermal solution through its thermal and design engineering experience and integrated manufacturing capability.

Networking Thermal Solutions

Delta Electronics Networking Thermal Solutions are designed to meet the needs of industrial networking devices. The fans feature high density, a high-speed port, high performance while achieving low acoustic noise, and low power consumption for the concern on energy saving. The fans feature Delta's advanced motor and blade design to achieve high efficiency.