SFB0412M-F00

108-SFB0412M-F00
SFB0412M-F00

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 195.2x108.6x33mm, 12VDC, Tachometer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DC
12 VDC
71.1 CFM (2 m3/min)
Ball
61.5 dBA
4000 RPM
61.5 W
195 mm
109 mm
33 mm
Plastic
Wire Leads
SFB
Tachometer
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Packaging: Bulk
Pressure Type: 1.608 in H2O
Product Type: Blowers
Factory Pack Quantity: 24
Subcategory: Fans, Blowers & Accessories
Unit Weight: 385 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414593590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596560
ECCN:
EAR99