SFB0312L

108-SFB0312L
SFB0312L

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 180x38x45mm, 12VDC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DC
12 VDC
16.5 CFM (0.47 m3/min)
Ball
37 dBA
3600 RPM
4.2 W
45 mm
38 mm
180 mm
Plastic
Wire Leads - 2
SFB
Fan Tray - 3 Fans
Brand: Delta Electronics
Packaging: Bulk
Pressure Type: 0.156 in H2O
Product Type: Blowers
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414593590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596560
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.