QFR0912VH

108-QFR0912VH
QFR0912VH

Mfr.:

Description:
DC Fans Tubeaxial Fan, 92x25.4mm, 12VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
Wire Leads - 2
QFR
Bulk
Airflow: 74.8 CFM (2.1 m3/min)
Bearing Type: Ball
Brand: Delta Electronics
Current Type: DC
Depth: 25 mm
Features: Locked Rotor Sensor
Height: 92 mm
Housing Material: Plastic
Noise: 45 dBA
Operating Supply Voltage: 12 VDC
Power Rating: 4.8 W
Pressure Type: 8.6 mmAq
Product Type: DC Fans
Speed: 4200 RPM
Factory Pack Quantity: 72
Subcategory: Fans, Blowers & Accessories
Width: 92 mm
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.