QFR0624UHP5

Delta Electronics
108-QFR0624UHP5
QFR0624UHP5

Mfr.:

Description:
DC Fans DC Axial Fan, 60x60x25.4mm, 24VDC, 0.764"H2O, 4xWire, Tach/PWM, IP55, Industrial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 360   Multiples: 180
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,58 € 5.248,80 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
60 mm
25.4 mm
60 mm
24 VDC
42 CFM (1.19 m3/min)
9000 RPM
Ball
50 dBA
IP55
5.52 W
Tachometer, PWM
Plastic
Wire Leads - 4
QFR
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Frame Dimensions - mm: 60 mm x 60 mm x 25.4 mm
Lead Length: 200 mm
Life: 40000 Hour
Pressure Type: 0.764 in H2O
Product Type: DC Fans
Size: 60 mm x 60 mm x 25.4 mm
Factory Pack Quantity: 180
Subcategory: Fans, Blowers & Accessories
Tradename: Industrial
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596590