Q80SV15010PRFS

Delta Electronics
108-Q80SV15010PRFS
Q80SV15010PRFS

Mfr.:

Description:
DC/DC Converters - Through Hole 14.4-170Vin 15V 10A 150W 1/4 brick

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,71 € 107,71 €
103,69 € 518,45 €
103,13 € 1.031,30 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
150 W
80 V
14.4 V
170 V
15 V
10 A
4.242 kV
1/4 Brick
60.6 mm (2.386 in)
39 mm (1.535 in)
12.7 mm (0.5 in)
Industrial
Q80SV
Brand: Delta Electronics
Dimensions: 60.6 mm x 39 mm x 12.7 mm
Input Voltage: 14.4 V to 170 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 45
Subcategory: DC-DC Converters
Unit Weight: 88 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Q80SV 150W Quarter-Brick DC/DC Power Modules

Delta Electronics Q80SV 150W DC/DC Power Modules provide efficiency up to 90% and output power up to 150W in a quarter-brick package. These modules meet the requirements of EN 50155 and feature a 1.4V to 170V input voltage range. The series offers 5V to 54V single output voltage and 4242VDC input to output reinforced isolation. Delta Electronics Q80SV 150W DC/DC Power Modules are suitable for applications such as security, laboratory, industrial, and transportation.