Q48SC12050PKFJ

Delta Electronics
108-Q48SC12050PKFJ
Q48SC12050PKFJ

Mfr.:

Description:
DC/DC Converters - Through Hole 36-75Vin 12V 50A Pos .11 Pin Baseplate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,52 € 2.115,60 €
69,37 € 4.162,20 €
68,27 € 6.144,30 €
270 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
600 W
48 V
36 V
75 V
12 V
50 A
1.5 kV
1/4 Brick
58.4 mm (2.299 in)
36.8 mm (1.449 in)
12.7 mm (0.5 in)
Industrial
Q48SC
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99