PMU-13V155WCBA

Delta Electronics
108-PMU-13V155WCBA
PMU-13V155WCBA

Mfr.:

Description:
Power Supplies - Chassis Mount integrated DC UPS, 13V/155W

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,56 € 4.356,00 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
151 W
90 VAC to 132 VAC, 180 VAC to 264 VAC
1 Output
13.8 VDC
11 A
Enclosed
3 kVAC
86 %
Industrial
178.054 mm (7.01 in)
97.028 mm (3.82 in)
38.1 mm (1.5 in)
PMU-155W
Brand: Delta Electronics
Compliance: IEC 60950-1, UL 60850-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Panel
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409190
USHTS:
8504406012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMU-155W Panel Mount Power Supplies

Delta Electronics PMU-155W Panel Mount Power Supplies, with integrated DC UPS function, prevent end-product downtime in the event of failure/disruption or unexpected loss of input AC power. The power supply will switch to battery operation (batteries not included) without interruption to increase the operational reliability of the critical mission. The TTL compatible monitoring signals for AC OK, DC OK, and Battery Low alert users in the event of a failure. The convection-cooled single-phase power supplies have a -20°C to +70°C operating temperature and are suitable for security systems, access control, automatic doors, alarm systems, and other similar products. The design of the Delta Electronics PMU-155W meets worldwide safety approvals, certified to Class B radiated and conducted emission requirements. The power supplies are also available in an L Frame platform for different application needs.