PMT-12V50W2BA

Delta Electronics
108-PMT-12V50W2BA
PMT-12V50W2BA

Mfr.:

Description:
Power Supplies - Chassis Mount 50W / 12V

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
140
Expected 9/3/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,29 € 14,29 €
13,61 € 68,05 €
13,33 € 133,30 €
13,32 € 333,00 €
12,56 € 439,60 €
12,55 € 1.317,75 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
50 W
90 VAC to 264 VAC
1 Output
12 VDC
4.2 A
Enclosed
3.75 kVAC
86 %
Industrial
99 mm (3.898 in)
82 mm (3.228 in)
29 mm (1.142 in)
PMT2
Brand: Delta Electronics
Compliance: IEC/EN60335-1, IEC/EN61558-1, IEC/EN61558-2-16
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Panel
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 35
Subcategory: Power Supplies
Part # Aliases: LM50-23B12R2
Unit Weight: 285 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMT2 Low-Profile Panel-Mount Power Supplies

Delta Electronics PMT2 Low-Profile Panel-Mount Power Supplies offer power ratings of 35W, 50W, 75W, 100W, 150W, 350W single output, and 75W dual output. A wide range of 12V to 48V outputs are available for the 35W to 350W model range, and two 75W dual output models are available in 5V/12V and 5V/24V. The enclosed units have a low profile of ≤30mm and withstand shock and vibration requirements (per IEC 60068-2-27 and IEC 60068-2-6, respectively). These single-phase devices operate in a wide -30°C to +70°C temperature range. Delta Electronics PMT2 Low-Profile Panel-Mount Power Supplies feature lightning surge immunity, meeting IEC 61000-4-5, Level 4 (CM: 4kV, DM: 2kV) requirements. Safety approvals include IEC/EN/UL 62368-1 and IEC 60950-1, while most models meet IEC/EN 60335-1 and IEC/EN 61558-2-16 household electrical appliances safety approvals. EMI standard complies with EN 55032, Class B.