PMT-12V100W2BAB

Delta Electronics
108-PMT-12V100W2BAB
PMT-12V100W2BAB

Mfr.:

Description:
Power Supplies - Chassis Mount 100W / 12V one side coating

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 140   Multiples: 28
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,13 € 2.538,20 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - Chassis Mount
RoHS:  
Enclosed
PMT2
Brand: Delta Electronics
Mounting Style: Panel
Open Frame/Enclosed: Enclosed
Product Type: Switching Power Supplies
Factory Pack Quantity: 28
Subcategory: Power Supplies
Unit Weight: 285 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409520
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMT2 Low-Profile Panel-Mount Power Supplies

Delta Electronics PMT2 Low-Profile Panel-Mount Power Supplies offer power ratings of 35W, 50W, 75W, 100W, 150W, 350W single output, and 75W dual output. A wide range of 12V to 48V outputs are available for the 35W to 350W model range, and two 75W dual output models are available in 5V/12V and 5V/24V. The enclosed units have a low profile of ≤30mm and withstand shock and vibration requirements (per IEC 60068-2-27 and IEC 60068-2-6, respectively). These single-phase devices operate in a wide -30°C to +70°C temperature range. Delta Electronics PMT2 Low-Profile Panel-Mount Power Supplies feature lightning surge immunity, meeting IEC 61000-4-5, Level 4 (CM: 4kV, DM: 2kV) requirements. Safety approvals include IEC/EN/UL 62368-1 and IEC 60950-1, while most models meet IEC/EN 60335-1 and IEC/EN 61558-2-16 household electrical appliances safety approvals. EMI standard complies with EN 55032, Class B.