PMS-48V1K2W1BTD

Delta Electronics
108-PMS-48V1K2W1BTD
PMS-48V1K2W1BTD

Mfr.:

Description:
Power Supplies - Chassis Mount 1.2kW / 48V - Terminal Block w/PFC - PMBus

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
16
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
328,33 € 328,33 €
312,73 € 1.563,65 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1.2 kW
85 VAC to 264 VAC
1 Output
48 VDC
25 A
Enclosed
93 %
204 mm (8.031 in)
127 mm (5 in)
40.5 mm (1.594 in)
PMS
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 204 mm x 127 mm x 40.5 mm
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 8
Subcategory: Power Supplies
Unit Weight: 1,5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504406012

PMS Panel Mount Power Supplies

Delta Electronics PMS Panel Mount Power Supplies feature optional 24V/48V voltage outputs and come in three power models: 750W, 1200W, and 2500W. These power supplies offer active current sharing to automatically adjust output power for parallel-connected power supplies. This feature prevents overloading issues that result in overheating or operation termination of power supplies, ensuring stable operation for high-power automated industrial equipment. Additional features include high efficiency, high power density, and a compact design, saving more space for control cabinets. PMS power supplies include intelligent fan speed control, ensuring efficient cooling while maintaining low acoustic noise, making them suitable for end-user applications. Delta Electronics PMS Power Supplies conform to PMBus® communication protocol for real-time monitoring and remote control for instant warning of abnormal operation.