PMR-24V240W1AT

Delta Electronics
108-PMR-24V240W1AT
PMR-24V240W1AT

Mfr.:

Description:
Power Supplies - Rack Mount 240W 24V 10A low profile W/PFC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
84
Expected 10/5/2026
84
Expected 11/23/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,71 € 55,71 €
54,03 € 270,15 €
50,65 € 506,50 €
48,96 € 1.370,88 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
240 W
90 VAC to 264 VAC
1 Output
24 VDC
10 A
Industrial
159 mm
97 mm
30 mm
PMR
Brand: Delta Electronics
Dimensions: 159 mm x 97 mm x 30 mm
Input Frequency: 50 Hz/60 Hz
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product: Panel Mount Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 28
Subcategory: Power Supplies
Part # Aliases: LMF200-23B24
Unit Weight: 450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMR240 240W Slim Power Supplies

Delta Electronics / Power PMR240 240W Slim Power Supplies are panel-mount devices that offer nominal output voltages of 12V / 24V / 36V / 48V across a wide operating temperature range from -30°C to +70°C. These 240W models of the PMR series feature a built-in active PFC circuit that provides high power factor values and efficiency up to 93%. The power supplies are designed with a low 30mm profile and a universal AC input voltage ranging from 90VAC to 264VAC. Delta Electronics PMR240 240W Slim Power Supplies provide high power factor values and conform to harmonic current emission standards IEC/EN 61000-3-2, Class A and Class D. The PMR series is made for installation in limited spaces and can be used in industrial, commercial, and household applications.