PMR-24V1K5W1BTB

Delta Electronics
108-PMR-24V1K5W1BTB
PMR-24V1K5W1BTB

Mfr.:

Description:
Power Supplies - Rack Mount 1500W 24V 62.5A W/PFC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
12
Expected 8/10/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
285,83 € 285,83 €
283,72 € 1.702,32 €
241,99 € 2.903,88 €
230,05 € 6.901,50 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1.5 kW
90 VAC to 264 VAC
1 Output
24 VDC
62.5 A
Industrial
204 mm
127 mm
40.5 mm
PMR
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 204 mm x 127 mm x 40.5 mm
Input Frequency: 47 Hz to 63 Hz
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product: Rackmount Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 6
Subcategory: Power Supplies
Tradename: CHROME II
Unit Weight: 1,5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504406012

PMR 1500W Panel-Mount Power Supplies

Delta Electronics PMR 1500W Panel-Mount Power Supplies are designed with a 1U low profile. These power supplies include a built-in active power factor correction (PFC) circuit that ensures compliance with harmonic current emission standards IEC/EN 61000-3-2 Class A. The PMR 1500W series offers a 24V or 48V nominal output voltage across an operating temperature range of -20°C to +70°C. These Delta power supplies also feature up to 23.5W/in3 power density, high efficiency, remote on/off control, and intelligent fan speed control. The PMR 1500W power supplies are used in collaborative robots (cobots), motor drives, and inductive-load applications.