PMR-12V1K0W1BT

Delta Electronics
108-PMR-12V1K0W1BT
PMR-12V1K0W1BT

Mfr.:

Description:
Power Supplies - Rack Mount 90-264Vac 720W 12V 0-60A PFC, Terminal Block, IEC 60068-2, IEC/EN 61000-3-2, Class A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
177,96 € 177,96 €
163,32 € 816,60 €
158,72 € 1.111,04 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1 kW
90 VAC to 264 VAC, 127 VDC to 375 VDC
1 Output
12 VDC
60 A
Industrial
225 mm
124 mm
41 mm
PMR
Brand: Delta Electronics
Dimensions: 225 mm x 124 mm x 41 mm
Input Frequency: 47 Hz to 63 Hz
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product: Power Supply
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 7
Subcategory: Power Supplies
Unit Weight: 1,45 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504406012
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMR 1000W Panel-Mount Power Supplies

Delta Electronics PMR 1000W Panel-Mount Power Supplies provide an efficiency of up to 94% while delivering up to 1008W of reliable output power. These compact power supplies offer output voltage options of 12V, 24V, 36V, and 48V, along with stable operation across a wide temperature range of -40°C to +70°C. The PMR-1K0W series features active current sharing, built-in active power factor correction (PFC), adherence to IEC/EN 61000-3-2 Class A standards, and shock and vibration certification to IEC 60068-2 standards. Delta Electronics PMR 1000W Panel-Mount Power Supplies are designed for installation in limited spaces. Applications include logistics equipment, collaborative robots (cobots), laser-cutting machines, and electric vehicle (EV) chargers.