PML-D1V100W1AG

Delta Electronics
108-PML-D1V100W1AG
PML-D1V100W1AG

Mfr.:

Description:
Power Supplies - Chassis Mount 12V/5V Dual Output, L Frame, Front Face Connector

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,53 € 14.765,00 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
99 W
88 VAC to 132 VAC, 176 VAC to 264 VAC
1 Output
12 VDC
7 A
5 VDC
3 A
Open Frame
3 kVAC
82 %
Industrial
178.054 mm (7.01 in)
97.028 mm (3.82 in)
38.1 mm (1.5 in)
PML
Brand: Delta Electronics
Compliance: EN60601-1, ES60601-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 50 Hz to 60 Hz
Load Regulation: Regulated
Mounting Style: Panel
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 500
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409190
USHTS:
8504409520
ECCN:
EAR99