PMF-4V320WCAR

108-PMF-4V320WCAR
PMF-4V320WCAR

Mfr.:

Description:
Power Supplies - Chassis Mount 320W / 4V - Terminal Block, with Remote On/Off

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
231 W
85 VAC to 264 VAC
1 Output
4.2 VDC
55 A
Enclosed
3 kVAC
76.5 %
Industrial
214.884 mm (8.46 in)
115.062 mm (4.53 in)
50.038 mm (1.97 in)
PMF
Brand: Delta Electronics
Compliance: EN60601-1, ES60601-1
Input Frequency: 50 Hz to 60 Hz
Load Regulation: Regulated
Mounting Style: Panel
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99