PMC-24V150W1BJ

108-PMC-24V150W1BJ
PMC-24V150W1BJ

Mfr.:

Description:
Power Supplies - Chassis Mount 150W / 24V with PFC - IP20 Connector

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
150 W
85 VAC to 264 VAC, 125 VDC to 375 VDC
1 Output
24 VDC
6.25 A
Enclosed
3 kVAC
89 %
Industrial
178.054 mm (7.01 in)
97.028 mm (3.82 in)
38.1 mm (1.5 in)
PMC
Brand: Delta Electronics
Compliance: EN60601-1, ES60601-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Input Frequency: 50 Hz to 60 Hz
Load Regulation: Regulated
Mounting Style: Panel
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
USHTS:
8504406012
ECCN:
EAR99