PMC-24V100W1AA

108-PMC-24V100W1AA
PMC-24V100W1AA

Mfr.:

Description:
Power Supplies - Chassis Mount 24V 100W Enclosed, Terminal Block Connector

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 124

Stock:
124 Can Dispatch Immediately
Quantities greater than 124 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,89 € 26,89 €
25,61 € 128,05 €
25,09 € 250,90 €
24,55 € 613,75 €
23,88 € 1.194,00 €
23,38 € 2.338,00 €
22,75 € 4.550,00 €
600 Quote

Possible Replacement

Delta Electronics PMT-24V100W2BA
Delta Electronics
Power Supplies - Chassis Mount 100W / 24V

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
100 W
85 VAC to 264 VAC, 125 VDC to 375 VDC
1 Output
24 VDC
4.17 A
Enclosed
3 kVAC
86 %
Industrial
157.988 mm (6.22 in)
97.028 mm (3.82 in)
38.1 mm (1.5 in)
PMC
Brand: Delta Electronics
Compliance: EN60601-1, ES60601-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Frequency: 50 Hz to 60 Hz
Load Regulation: Regulated
Mounting Style: Panel
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 200
Subcategory: Power Supplies
Unit Weight: 410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99