PMC-12V035W1AA

108-PMC-12V035W1AA
PMC-12V035W1AA

Mfr.:

Description:
Power Supplies - Chassis Mount 12V 35W Enclosed, with Terminal Block Connector

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Possible Replacement

Delta Electronics PMT-12V35W2BA
Delta Electronics
Power Supplies - Chassis Mount 35W / 12V

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
35 W
85 VAC to 264 VAC, 125 VDC to 375 VDC
1 Output
12 VDC
3 A
Enclosed
3 kVAC
86 %
Industrial
98.044 mm (3.86 in)
97.028 mm (3.82 in)
38.1 mm (1.5 in)
PMC
Brand: Delta Electronics
Compliance: EN60601-1, ES60601-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Frequency: 50 Hz to 60 Hz
Load Regulation: Regulated
Mounting Style: Panel
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 200
Subcategory: Power Supplies
Unit Weight: 210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504406012
ECCN:
EAR99