PJB-24V150WCNA

108-PJB-24V150WCNA
PJB-24V150WCNA

Mfr.:

Description:
Power Supplies - Chassis Mount 24V 150W Enclosed, no remote on/off

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
151.2 W
85 VAC to 264 VAC
1 Output
24 VDC
6.3 A
Enclosed
3 kVAC
90.5 %
Industrial
187.96 mm (7.4 in)
85.09 mm (3.35 in)
46.99 mm (1.85 in)
PJB
Brand: Delta Electronics
Compliance: EN60601-1, ES60601-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 50 Hz to 60 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Unit Weight: 510 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
USHTS:
8504409530
ECCN:
EAR99

PJB/PJH/PJL Power Supplies

Delta Electronics / Power PJB / PJH / PJL Power Supplies are offered in a wide variety of nominal output voltages and versatile configuration options. These power supplies conform to major international safety standards according to IEC60950-1/62368-1. The PJB series features a built-in power boost of 200% for 10 seconds, a conformal coating on printed circuit board assemblies (PCBAs), and an open-frame, L-frame, or enclosed configuration style. The PJH series is available for Class I or Class II (double isolation) configuration and provides up to 94% efficiency. The PJL series offers a 3" x 5" standard industrial footprint and low inrush current. All models feature a universal AC input voltage range. Applications for Delta Electronics PJB / PJH / PJL Power Supplies include factory and machine automation, test and measurements, household appliances, and LED lighting.