PJB-24V150WBNA

108-PJB-24V150WBNA
PJB-24V150WBNA

Mfr.:

Description:
Power Supplies - Chassis Mount 24V 150W Open Frame, no remote on/off

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 23

Stock:
23 Can Dispatch Immediately
Quantities greater than 23 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,47 € 57,47 €
55,24 € 276,20 €
50,82 € 1.219,68 €
264 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
151.2 W
85 VAC to 264 VAC
1 Output
24 VDC
6.3 A
Open Frame
3 kVAC
90.5 %
Industrial
160.02 mm (6.3 in)
74.93 mm (2.95 in)
37.084 mm (1.46 in)
PJB
Brand: Delta Electronics
Compliance: EN60601-1, ES60601-1
Input Frequency: 50 Hz to 60 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Unit Weight: 310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PJB/PJH/PJL Power Supplies

Delta Electronics / Power PJB / PJH / PJL Power Supplies are offered in a wide variety of nominal output voltages and versatile configuration options. These power supplies conform to major international safety standards according to IEC60950-1/62368-1. The PJB series features a built-in power boost of 200% for 10 seconds, a conformal coating on printed circuit board assemblies (PCBAs), and an open-frame, L-frame, or enclosed configuration style. The PJH series is available for Class I or Class II (double isolation) configuration and provides up to 94% efficiency. The PJL series offers a 3" x 5" standard industrial footprint and low inrush current. All models feature a universal AC input voltage range. Applications for Delta Electronics PJB / PJH / PJL Power Supplies include factory and machine automation, test and measurements, household appliances, and LED lighting.