PJ-12V100WDRA

Delta Electronics
108-PJ-12V100WDRA
PJ-12V100WDRA

Mfr.:

Description:
Power Supplies - Chassis Mount 102W 12V 8.5A Open Frame Remote On/Off 200% peak load Japan DEN-AN Compliant EN 61000-3-2, Class A EN/UL 62368-1

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
24
Expected 11/12/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,06 € 38,06 €
36,25 € 181,25 €
35,49 € 354,90 €
34,53 € 828,72 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
102 W
85 VAC to 264 VAC
1 Output
12 V
8.5 A
3 kVAC
89 %
155 mm
62 mm
27 mm
PJ
Brand: Delta Electronics
Dimensions: 155 mm x 62 mm x 27 mm
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Power - Forced Air: 15 kV
Product: Power Supply
Factory Pack Quantity: 24
Unit Weight: 220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504406012
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PJ 2nd Generation Open Frame Power Supplies

Delta Electronics PJ 2nd Generation Open Frame Power Supplies offer 100W and 150W models with 12V, 24V, and 48V output options. These devices include a built-in 200% power boost for 10s, ensuring reserve power is always available for reliable startup of loads with high inrush current. The PJ power supplies feature a low profile (27mm), low leakage current/inrush current, and remote on/off control. These power supplies have conformal coating on the PCBAs to protect against dust and chemical pollutants. The PJ power supplies are available in open-frame and enclosed configurations. These power supplies comply with JAPAN DEN-AN and conform to harmonic current IEC/EN/BS EN 61000-3-2, Class A. Typical applications include KIOSK machines, refrigerated display cabinets, conveyors, logistics, and test and measurement equipment.