PFM1412DEB7V

Delta Electronics
108-PFM1412DEB7V
PFM1412DEB7V

Mfr.:

Description:
DC Fans Axial Fan, 140x140x38mm, 12VDC, 282CFM, 56.4W, 3-Phase, Ball, Wire, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 42

Stock:
42
Can Dispatch Immediately
On Order:
160
Expected 1/6/2027
Factory Lead Time:
44
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,42 € 48,42 €
44,00 € 440,00 €
43,96 € 1.099,00 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
140 mm
38 mm
140 mm
12 VDC
282 CFM (8 m3/min)
6500 RPM
Ball
70 dBA
56.4 W
Tachometer, PWM
Plastic
Wire Leads - 4
PFM
Brand: Delta Electronics
Current Type: DC
Pressure Type: 51.65 mmAq
Product Type: DC Fans
Factory Pack Quantity: 16
Subcategory: Fans, Blowers & Accessories
Unit Weight: 580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GFM / PFM Three-Phase Brushless DC Fans

Delta Electronics GFM / PFM Three-Phase Brushless DC Fans integrate optimized blade design and advanced electrical drives to achieve high operating efficiency (up to 40%) and low vibration. Delta Electronics GFM and PFM fans are powered by three-phase motors and advanced electrical drives to lower start-up noise and ripple current. These fans feature an optimized blade design for up to 40% efficiency. Typical applications include data centers and servers.