PFB1248UHE309

108-PFB1248UHE309
PFB1248UHE309

Mfr.:

Description:
DC Fans Tubeaxial Fan, 120x38mm, 48VDC, Ball, 4x Lead Wire, Lock Rotor Sensor, Tach, PWM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
120 mm
38 mm
120 mm
48 VDC
253 CFM (7.2 m3/min)
5500 RPM
Ball
66.5 dBA
IP55
52.8 W
Locked Rotor Sensor, Tachometer, PWM
Plastic
Wire Leads
PFB
Brand: Delta Electronics
Current Type: DC
Pressure Type: 1.412 in H2O
Product Type: DC Fans
Factory Pack Quantity: 36
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.