PFB0848GHE

108-PFB0848GHE
PFB0848GHE

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 80x38mm, 48VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,03 € 32,03 €
29,79 € 297,90 €
26,81 € 670,25 €
24,58 € 1.229,00 €
23,08 € 2.077,20 €
20,11 € 5.429,70 €
19,36 € 10.454,40 €
1.080 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
80 mm
38 mm
80 mm
48 VDC
86.4 CFM (2.4 m3/min)
6100 RPM
Ball
55.5 dBA
12.96 W
Locked Rotor Sensor
Plastic
Wire Leads - 2
PFB
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 22 mmAq
Product Type: DC Fans
Factory Pack Quantity: 90
Subcategory: Fans, Blowers & Accessories
Unit Weight: 204,756 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99