PFB0824UHEP5

Delta Electronics
108-PFB0824UHEP5
PFB0824UHEP5

Mfr.:

Description:
DC Fans DC Axial Fan, 80x80x25mm, 24VDC, 107.3CFM, 18.48W, 61dBA, Tach/PWM, IP55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,15 € 30,15 €
24,46 € 244,60 €
22,72 € 568,00 €
22,16 € 1.108,00 €
21,76 € 1.958,40 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
80 mm
25 mm
80 mm
24 VDC
107.3 CFM (3 m3/min)
7500 RPM
Ball
61 dBA
IP55
18.48 W
Tachometer, PWM
Plastic
Wire Leads - 4
PFB
Brand: Delta Electronics
Current Type: DC
Lead Length: 330 mm
Length: 80 mm
Life: 70000 Hour
Pressure Type: 1.368 in H2O
Product Type: DC Fans
Size: 80 mm x 80 mm x 25 mm
Factory Pack Quantity: 90
Subcategory: Fans, Blowers & Accessories
Tradename: Industrial
Unit Weight: 185 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Information Technology Fans

Delta Electronics Information Technology Fans provide leading cooling solutions for IT applications and systems. These IT fans provide superior design, performance, and reliability and serve desktop, mobile, and server applications. Delta IT solutions meet the demands for higher cooling levels, smaller spaces, lower power consumption, lower vibration, and reduced noise.

PFB Series Fans

Delta Electronics PFB Series DC Fans feature high air pressure stator blades. With a plastic impeller and frame and maintenance-free ball bearing system, the PFB Series is ideal for IT applications.

Industrial Fans

Delta Electronics Industrial Fans offer IP ratings up to IP68, increased airflow ratings, and enhanced operating life. These fans feature an impeller and frame design that maximizes performance and operational reliability while reducing inefficiencies. A long operating life is achieved with these fans by utilizing a metal frame, redesigned motor, and PWBA to enhance efficiency and reduce current, strategically placed air vents, and ceramic bearings to ward against electric erosion. Delta Electronics Industrial Fans are designed for use in Industry 4.0, Artificial Intelligence of Things (AIoT), energy, and harsh environments, including applications such as factory automation, solar inverter systems, motor drivers, and battery storage/backup systems.

PFB DC Axial Fans

Delta Electronics PFB DC Axial Fans are powerful DC fans with high-air pressure stator blades. Delta PFB fans represent a significant advancement from FFB series fans for IT applications. PFB fans feature a plastic impeller and frame, as well as a maintenance-free ball-bearing system.

Telecom Thermal Solutions

Delta Electronics Telecom Thermal Solutions feature fans that offer high reliability, a long life, and IP protection for telecom applications. The fans feature a next-generation bionic blade structure, which provides excellent PQ performance and low noise levels to meet the target of 3dBA to 5dBA airflow. An advanced motor driving technology and structure deliver high fan efficiency beyond industry standards. Delta Electronics offers a total thermal solution through its thermal and design engineering experience and integrated manufacturing capability.

Small Cell Thermal Solutions

Delta Electronics Small Cell Thermal Solutions meet the demands of high performance, wide coverage, and efficiency in small spaces. These fans meet the most challenging aspect of small cell designs such as low noise, long life, high reliability, and stronger IP protection. The Delta small cell thermal solutions offer efficient cooling options for telecom or similar equipment.

Server & Storage Fans

Delta Electronics Server and Storage Fans are cooling solutions that meet the demands of performance and efficiency in smaller spaces. Delta Server and Storage Fans include IU, 2U, and other industry-standard server cooling systems. High-efficiency blade design avoids airflow separation, optimizing rotor and stator blades for higher efficiency.