PFB0824GHEP0

Delta Electronics
108-PFB0824GHEP0
PFB0824GHEP0

Mfr.:

Description:
DC Fans DC Axial Fan, 80x80x38mm, 24VDC, 86.44CFM, 10.8W, 55.5dBA, 6100RPM, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
270
Expected 10/12/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,88 € 26,88 €
21,29 € 212,90 €
20,40 € 510,00 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
80 mm
38 mm
80 mm
24 VDC
86.44 CFM (2.4 m3/min)
6100 RPM
Ball
55.5 dBA
10.8 W
Tachometer, PWM
Plastic
Wire Leads - 4
PFB
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Frame Dimensions - mm: 80 mm L x 80 mm W x 38 mm H
Length: 80 mm
Life: 70000 Hour
Pressure Type: 0.898 in H2O
Product Type: DC Fans
Size: 80 mm x 80 mm x 38 mm
Factory Pack Quantity: 90
Subcategory: Fans, Blowers & Accessories
Tradename: Industrial
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
USHTS:
8414596590
ECCN:
EAR99