PFB0812DHE-F00

108-PFB0812DHE-F00
PFB0812DHE-F00

Mfr.:

Description:
DC Fans Tubeaxial Fan, 80x38mm, 12VDC, Ball, 3x Lead Wire, Lock Rotor Sensor, Tachometer

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,60 € 39,60 €
38,69 € 386,90 €
38,36 € 959,00 €
26,87 € 1.343,50 €
24,94 € 2.244,60 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
80 mm
38 mm
80 mm
12 VDC
133 CFM (3.8 m3/min)
9000 RPM
Ball
65 dBA
33 W
Locked Rotor Sensor
Plastic
Wire Leads - 3
PFB
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 51 mmAq
Product Type: DC Fans
Size: 80 mm x 80 mm x 38 mm
Factory Pack Quantity: 90
Subcategory: Fans, Blowers & Accessories
Unit Weight: 204,756 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.