PFB0624GHE-TD88

Delta Electronics
108-PFB0624GHE-TD88
PFB0624GHE-TD88

Mfr.:

Description:
DC Fans Fan, 60x38mm, 24VDC, 55.62CFM, Ball, 3Leads, Lock Rotor Sensor, Tach, IP55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
520
Expected 4/27/2026
Factory Lead Time:
41
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 520 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,94 € 25,94 €
23,58 € 235,80 €
17,17 € 429,25 €
16,25 € 812,50 €
16,24 € 1.948,80 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
60 mm
38 mm
60 mm
24 VDC
55.6 CFM (1.58 m3/min)
10000 RPM
Ball
57.5 dBA
IP55
10.32 W
Locked Rotor Sensor, Tachometer
Plastic
Wire Leads - 3
PFB
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Current Type: DC
Pressure Type: 36.68 mmAq
Product Type: DC Fans
Factory Pack Quantity: 120
Subcategory: Fans, Blowers & Accessories
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

Information Technology Fans

Delta Electronics Information Technology Fans provide leading cooling solutions for IT applications and systems. These IT fans provide superior design, performance, and reliability and serve desktop, mobile, and server applications. Delta IT solutions meet the demands for higher cooling levels, smaller spaces, lower power consumption, lower vibration, and reduced noise.

PFB Series Fans

Delta Electronics PFB Series DC Fans feature high air pressure stator blades. With a plastic impeller and frame and maintenance-free ball bearing system, the PFB Series is ideal for IT applications.

PFB DC Axial Fans

Delta Electronics PFB DC Axial Fans are powerful DC fans with high-air pressure stator blades. Delta PFB fans represent a significant advancement from FFB series fans for IT applications. PFB fans feature a plastic impeller and frame, as well as a maintenance-free ball-bearing system.

Telecom Thermal Solutions

Delta Electronics Telecom Thermal Solutions feature fans that offer high reliability, a long life, and IP protection for telecom applications. The fans feature a next-generation bionic blade structure, which provides excellent PQ performance and low noise levels to meet the target of 3dBA to 5dBA airflow. An advanced motor driving technology and structure deliver high fan efficiency beyond industry standards. Delta Electronics offers a total thermal solution through its thermal and design engineering experience and integrated manufacturing capability.

Small Cell Thermal Solutions

Delta Electronics Small Cell Thermal Solutions meet the demands of high performance, wide coverage, and efficiency in small spaces. These fans meet the most challenging aspect of small cell designs such as low noise, long life, high reliability, and stronger IP protection. The Delta small cell thermal solutions offer efficient cooling options for telecom or similar equipment.

Server & Storage Fans

Delta Electronics Server and Storage Fans are cooling solutions that meet the demands of performance and efficiency in smaller spaces. Delta Server and Storage Fans include IU, 2U, and other industry-standard server cooling systems. High-efficiency blade design avoids airflow separation, optimizing rotor and stator blades for higher efficiency.