PACSR28018S

Delta Electronics
108-PACSR28018S
PACSR28018S

Mfr.:

Description:
Power Supplies - Chassis Mount AC/DC Converter, Module Package, 500W, 85-265Vin, 28Vout

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 150   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,44 € 20.166,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
500 W
100 VAC to 240 VAC
1 Output
28 VDC
25 A
Encapsulated
3 kVAC
Industrial
110.8 mm
50.8 mm
13.7 mm
PACSR
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Frequency: 50 Hz/60 Hz
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product Type: AC-DC Power Modules
Factory Pack Quantity: 50
Subcategory: Power Supplies
Unit Weight: 239,637 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409530
JPHTS:
850440090
KRHTS:
8504401090
ECCN:
EAR99

PACSR AC-DC Converter Power Modules

Delta Electronics PACSR AC-DC Converter Power Modules are single isolated output converters with a wide input voltage range of 90-264VAC. Such module-type AC-DC converters can provide 300W or 500W 12V-48V regulated DC output voltage with full load efficiency up to 92.5% to 93.5% at 220VAC. These converters offer Brown-out, output OCP, OTP, OVP, and short protections and allow a wide operating baseplate temperature range of -40°C to +100°C. With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance, as well as high reliability under extremely harsh operating conditions.