ND35B00-00

108-ND35B00-00
ND35B00-00

Mfr.:

Description:
DC Fans Fan, 30x30x4.75mm, 5VDC, 1.05CFM, 0.5W, 49.5dBA, 10500RPM, Superflo, Lock Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
4.75 mm
30 mm
5 VDC
1.05 CFM (0.03 m3/min)
10500 RPM
Sleeve
49.5 dBA
500 mW
Plastic
Wire Leads
ND
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Length: 30 mm
Life: 30000 Hour
Product Type: DC Fans
Factory Pack Quantity: 176
Subcategory: Fans, Blowers & Accessories
Unit Weight: 4,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
USHTS:
8414596590
ECCN:
EAR99