MEU-600C24T AAA

Delta Electronics
108-MEU-600C24TAAA
MEU-600C24T AAA

Mfr.:

Description:
Power Supplies - Chassis Mount 600W/24V Power supply

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 16   Multiples: 8
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
303,24 € 4.851,84 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
600 W
85 VAC to 264 VAC
1 Output
24 VDC
25 A
U-Bracket
Medical, Industrial
127 mm (5 in)
203.2 mm (8 in)
39.878 mm (1.57 in)
MEU-600C
Brand: Delta Electronics
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 8
Subcategory: Power Supplies
Unit Weight: 1,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406018
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MEU-600C24T AC-DC Power Supply

Delta Electronics MEU-600C24T Series AC-DC Power Supply with PMBus Ver 1.3 supported is suitable for Type BF medical applications. The 600W Convection Cooled U-channel power supply offers a universal AC input from 85VAC to 264VAC and an operating temperature range of -20°C to +70°C (with full power and no de-rating up to +50°C). Features include current sharing, conformal coating, and both analog and digital voltage adjust. The unit allows for the ability to control the Remote On/Off and Power Good signal in both normal or reversed logic. Delta Electronics MEU-600C24T is designed for medical and industrial applications.