MEP-500A18J BRA

Delta Electronics
108-MEP-500A18JBRA
MEP-500A18J BRA

Mfr.:

Description:
Power Supplies - Chassis Mount 500W 18V 27.8A 3x5 2xMOPP, EN55032 Class B

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,97 € 124,97 €
123,60 € 618,00 €
121,30 € 1.213,00 €
102,43 € 2.458,32 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
500.4 W
1 Output
18 VDC
27.8 A
Open Frame
4 kVAC
94.5 %
Medical, Industrial
127 mm (5 in)
76.2 mm (3 in)
33.1 mm (1.303 in)
MEP
Brand: Delta Electronics
Dimensions: 127 mm x 76.2 mm x 33.1 mm
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Type: AC-DC Power Supply
Unit Weight: 410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504406012
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MEP-500A Medical/Industrial AC-DC Power Supplies

Delta Electronics MEP-500A Medical/Industrial AC-DC Power Supplies deliver up to 500W output with fan cooling and 300W output with natural convection cooling. These power supplies provide a power density of up to 25.64W/in3 and 95% efficiency in a compact 3" x 5" footprint. The MEP-500A medical/industrial AC-DC power supplies support 5V/2A standby power and provide electric shock protection, meeting 2 x MOPP safety requirements. These power supplies are certified with medical, IT, and home appliance safety approvals, including UL, TUV, CE, and CB certifications. The MEP-500A medical/industrial AC-DC power supplies are ideal for IVD equipment, operating beds, endoscopes, ultrasound machines, and ventilators.

MEP-600A Medical/Industrial AC-DC Power Supplies

Delta Electronics MEP-600A Medical / Industrial AC-DC Power Supplies deliver up to 600W with fan cooling and up to 450W with natural convection cooling in a compact 3" x 5" footprint. The MEP-600A series uses gallium nitride (GaN) technology, providing higher power in a reduced size and achieving up to 26.67W/in3 power density. The GaN technology also allows the device to achieve higher efficiency and improved thermal performance. Additional features include a 5V / 2A standby output, up to +80°C operating temperature, built-in remote on/off, and current sharing. Delta Electronics MEP-600A Medical / Industrial AC-DC Power Supplies feature 2 x MOPP isolation, compliance with type BF medical product standards, and certification with IEC/EN/UL safety and EN 55032 Class B standards. The devices ensure stable and safe performance in household appliances, industrial, IT, and medical applications, including ultrasound, in vitro diagnostics, and ventilators.