MEB-2K5A48T NAA

Delta Electronics
108-MEB-2K5A48TNAA
MEB-2K5A48T NAA

Mfr.:

Description:
Power Supplies - Chassis Mount 2500W/48V Medical Power Supply, ON

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
563,71 € 5.637,10 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
2.5 kW
85 VAC to 264 VAC
1 Output
48 VDC
52.1 A
Enclosed
94 %
Medical, Industrial
271 mm (10.669 in)
127 mm (5 in)
40.5 mm (1.594 in)
MEB-2K5A
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 271 mm x 127 mm x 40.5 mm
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 5
Subcategory: Power Supplies
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504406012

MEB-2K5A Medical/Industrial AC-DC Power Supplies

Delta Electronics MEB-2K5A Medical/Industrial AC-DC Power Supplies deliver 2500W of output power and provide output voltage options of 24V, 36V, and 48V. These power supplies feature a high power density of 29.5W/inch3 and are encased in a compact form factor measuring 127mm x 310.8mm x 40.5mm. Features include a 5V/2A standby current and active current sharing, allowing multiple units to operate in parallel and evenly distribute loads for high-power applications. Specifications include a wide operating temperature range of -20°C to +70°C and a conformal coating for protection in demanding environments. MEB-2K5A power supplies are specifically designed for medical applications and offer 2x MOPP isolation and type BF compliance, meeting strict safety standards. Delta Electronics MEB-2K5A Power Supplies are certified for many markets, including IEC/EN/UL 60601-1 for medical devices, IEC 62368-1 for industrial equipment, and IEC/EN 60335-1, IEC/EN 61558-1/-2/16 for household appliances.