MEB-1K2A48T ABA

Delta Electronics
108-MEB-1K2A48TABA
MEB-1K2A48T ABA

Mfr.:

Description:
Power Supplies - Chassis Mount 1200W/48V Power supply, terminal input

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 16   Multiples: 8
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
331,32 € 5.301,12 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Enclosed
MEB-1K2A
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product Type: Switching Power Supplies
Factory Pack Quantity: 8
Subcategory: Power Supplies
Unit Weight: 1,5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99

MEB-1K2A AC-DC Power Supplies

Delta Electronics MEB-1K2A AC-DC Power Supplies with PMBus Ver 1.3 supported is suitable for Type BF medical applications. The 1200W 1U enclosed power supplies offer a universal AC input from 85VAC to 264VAC and an operating temperature range of -20°C to +70°C (with full power and no de-rating up to +50°C). The MEB-1K2A power supplies feature current sharing, conformal coating, and analog and digital voltage adjustment. These power supplies allow for the ability to control the Remote On/Off and Power Good signal in normal or reversed logic. An intelligent fan speed control minimizes the overall system ambient noise while maintaining proper cooling. The MEB-1K2A power supplies are mainly designed for medical and industrial applications.

MEB Enclosed Medical Power Supplies

Delta Electronics MEB Enclosed Medical Power Supplies offer up to 2500W output power ratings and active power factor correction (PFC) for medical applications. The MEB series operates from a universal 85VAC to 264VAC AC input range and a wide -20°C to +70°C temperature range. Additional features include a low leakage current of 0.3mA at single fault conditions, Type BF patient access leakage currents, electric shock protection compliance with 2xMOPP requirements, and a power-good signal. The Delta MEB-500A24F comes with both medical and ITE safety approvals, including UL/CE/CCC and CB certification. The product is certified for EMC standards according to EN 55011 for industrial, scientific, and medical (ISM) radio-frequency equipment. The device also features compliance with EN 55032 for industrial technology equipment (ITE). Full compliance with RoHS Directive (EU) 2015/863 for environmental protection is included.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.