MDS-400APB24 AA

Delta Electronics
108-MDS-400APB24AA
MDS-400APB24 AA

Mfr.:

Description:
Power Supplies - Chassis Mount 400W/24V power supply

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 19 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
116,80 € 116,80 €
111,28 € 556,40 €
106,28 € 1.062,80 €
100,47 € 3.014,10 €
510 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - Chassis Mount
RoHS:  
400 W
90 VAC to 264 VAC
1 Output
24 VDC
16.66 A
Open Frame
4 kVAC
93 %
Medical
127 mm (5 in)
76.2 mm (3 in)
35.56 mm (1.4 in)
MDS
Brand: Delta Electronics
Compliance: EN60601-1, ES60601-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 50 Hz to 60 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Power - Forced Air: 400 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Unit Weight: 405 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99