MDS-150AAS24 BA

Delta Electronics
108-MDS-150AAS24BA
MDS-150AAS24 BA

Mfr.:

Description:
Desktop AC Adapters 150W/24V adapter, 3 pin C14 socket, 4 pin DIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38
Can Dispatch Immediately
On Order:
56
Expected 11/23/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,33 € 85,33 €
78,62 € 393,10 €
73,78 € 737,80 €
69,85 € 1.955,80 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
150 W
24 VDC
6.25 A
Medical
DIN Connector
4 Pin DIN Plug
1.2 m
Level V
MDS
2xMOPP
Approvals: EN60601-1, ES60601-1
Brand: Delta Electronics
Compliance: EN60601-1, ES60601-1
Height: 1.57 in
Length: 6.69 in
Load Regulation: Regulated
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 14
Subcategory: AC-DC Power Supply
Width: 3.35 in
Unit Weight: 771,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.