MDS-060AAS24 BA

108-MDS-060AAS24BA
MDS-060AAS24 BA

Mfr.:

Description:
Desktop AC Adapters 60W/24V adapter, 3 pin C14 socket, 4 Pin Din

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Required
Universal
90 VAC to 275 VAC
1 Output
60 W
24 VDC
2.5 A
Medical
DIN Connector
4 Pin DIN Plug
1.2 m
Level V
MDS
2xMOPP
Approvals: EN60601-1, ES60601-1
Brand: Delta Electronics
Compliance: EN60601-1, ES60601-1
Height: 1.34 in
Length: 5.31 in
Load Regulation: Regulated
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 28
Subcategory: AC-DC Power Supply
Width: 2.44 in
Unit Weight: 250,840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.