MDS-060AAS12 BA

108-MDS-060AAS12BA
MDS-060AAS12 BA

Mfr.:

Description:
Desktop AC Adapters 60W/12V adapter, 3 pin C14 socket, 4 Pin Din

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Required
Universal
90 VAC to 275 VAC
1 Output
60 W
12 VDC
5 A
Medical
DIN Connector
4 Pin DIN Plug
1.2 m
Level V
MDS
2xMOPP
Approvals: EN60601-1, ES60601-1
Brand: Delta Electronics
Compliance: EN60601-1, ES60601-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.34 in
Length: 5.31 in
Load Regulation: Regulated
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 28
Subcategory: AC-DC Power Supply
Width: 2.44 in
Unit Weight: 250,840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
USHTS:
8504409520
ECCN:
EAR99