MDS-040APS12 BA

Delta Electronics
108-MDS-040APS12BA
MDS-040APS12 BA

Mfr.:

Description:
Power Supplies - Chassis Mount 40W/12V power supply

In Stock: 761

Stock:
761 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,26 € 15,26 €
14,53 € 72,65 €
14,23 € 142,30 €
13,84 € 346,00 €
13,55 € 677,50 €
13,26 € 1.326,00 €
12,90 € 3.225,00 €
12,72 € 6.360,00 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - Chassis Mount
RoHS:  
40 W
90 VAC to 264 VAC
1 Output
12 VDC
3.33 A
Open Frame
4 kVAC
86.5 %
Medical
76.2 mm (3 in)
50.8 mm (2 in)
23.114 mm (0.91 in)
MDS
Brand: Delta Electronics
Compliance: EN60601-1, ES60601-1
Input Frequency: 50 Hz to 60 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDS Internal Power Supply

Delta Electronics MDS Power Supply comes with universal AC input at 90VAC as well as low earth leakage, risk management report available, and the electric shock protection in compliance with 2 x MOPP. The MDS series is certified for EMC standards according to EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment and EN 55022 for Information Technology Equipment (ITE) radio-frequency equipment.  Delta Electronics MDS series comes with both medical and ITE safety apporvals including UL/CSA/CQC/CE and CB certification and are fully compliant with RoHS Directive 2011/65/EU for environmental protection.