LNA-1K6C20ABFGB

Delta Electronics
108-LNA-1K6C20ABFGB
LNA-1K6C20ABFGB

Mfr.:

Description:
LED Drivers Power Supplies LNA ARENA SPORT 1.6KW - 3 channels - IP66

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 4/28/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
407,24 € 407,24 €
381,24 € 1.906,20 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: LED Drivers Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
2 A
550 V
1.65 kW
187 VAC to 528 VAC
3 Output
Chassis Mount
500 mm
152 mm (5.984 in)
77 mm (3.031 in)
Industrial
LNA Arena Sport
IP66
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 500 mm x 152 mm x 77 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 5,6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504406012

LNA Arena Sport LED Drivers

Delta Electronics LNA Arena Sport LED Drivers are designed for worldwide use in outdoor stadiums and high-mast lighting. LNA drivers feature 1200W, 1600W, and 1800W outputs and conform to DALI-2, D4i, and RDM/DMX protocols, making them suitable as smart lighting solutions. Features include high flexibility with programmable output current and dimming functions, Constant Lumen Output (CLO), and Smart Timer Dim (STD) that adjusts lighting under various circumstances. This series provides flicker-free lighting and up to 33fps strobe effects for HDTV broadcasting, providing immersive experiences for TV watchers. LNA Arena Sport LED Drivers from Delta Electronics offer a 187VAC to 528VAC voltage range, up to 97.5% efficiency, 0.1% to 100% dimming range, and a 700mA to 2000mA programmable output current range.