KFB1748SHT-A

108-KFB1748SHT-A
KFB1748SHT-A

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 175x69mm, 48VDC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DC
48 VDC
413 CFM (11.7 m3/min)
Ball
73 dBA
4000 RPM
69.6 W
175 mm
175 mm
69 mm
Wire Leads
KFB
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Packaging: Bulk
Pressure Type: 2.403 in H2O
Product Type: Blowers
Factory Pack Quantity: 6
Subcategory: Fans, Blowers & Accessories
Unit Weight: 670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414593590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596560
ECCN:
EAR99