KFB0612HAFDB

Delta Electronics
108-KFB0612HAFDB
KFB0612HAFDB

Mfr.:

Description:
DC Fans Blower, 60x12mm Round, Ball, 4x Lead Wires, Lock Rotor Sensor, Tachometer, PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Axial
60 mm
60 mm
12 mm
12 VDC
9.15 CFM (0.26 m3/min)
3300 RPM
Ball
36.7 dBA
1.8 W
Locked Rotor Sensor, Tachometer, PWM
Wire Leads - 4
KFB
Brand: Delta Electronics
Current Type: DC
Pressure Type: 0.634 in H2O
Product Type: DC Fans
Factory Pack Quantity: 240
Subcategory: Fans, Blowers & Accessories
Unit Weight: 27,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Frameless Fans

Delta Electronics Frameless Fans offer a 5V to 12V rated voltage range, a 0.1A to 1.1A current rating, and a 2900rpm to 5500rpm range. These frameless fans are available in blower, mixed flow, and axial frameless models, allowing for a broader range of applications to be explored. Mixed-flow fans do well in smaller spaces with less defined outgoing airflow. Blower fans can apply to a small space with a fixed outgoing airflow, while axial fans are ideal for larger spaces. Delta Frameless Fans are suitable for low-profile IC cooling, PCE-I card cooling, and graphics card cooling applications.