HET200PB-A01

108-HET200PB-A01
HET200PB-A01

Mfr.:

Description:
Thermoelectric Assemblies Thermoelectric Cooler, 48VDC, 200W, IP68 Rated

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Thermoelectric Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
200 W
48 V
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Thermoelectric Peltier Assemblies (TEC)
Series: HET
Factory Pack Quantity: 1
Subcategory: Thermoelectric
Unit Weight: 9 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
DELTA ELECTRONICS