HEC1200PB

108-HEC1200PB
HEC1200PB

Mfr.:

Description:
Recirculating Chillers Cabinet Air Conditioner, External Mount, 48VDC
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Recirculating Chillers
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
HEC
Air Conditioners
Equipment Air Conditioner
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Recirculating Chillers
Factory Pack Quantity: 4
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 28 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
JPHTS:
8538100001
BRHTS:
85381000

FEATURED PRODUCTS
DELTA ELECTRONICS