GTW012FU804

108-GTW012FU804
GTW012FU804

Mfr.:

Description:
EC Fans EC Fan, 120x38mm, 110/240VAC, Ball, 5 Leads, Lock Rotor Sensor, PWM, IP54

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: EC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
120 mm
38 mm
120 mm
145 CFM (4.1 m3/min)
100 VAC to 240 VAC
54.9 dBA
4200 RPM
11 W
Thermoplastic (TP)
Wire Leads
IP54
GTW
Bearing Type: Ball
Brand: Delta Electronics
Current Type: EC
Features: Locked Rotor Sensor, PWM
Pressure Type: 112 Pa
Product Type: EC Fans
Factory Pack Quantity: 30
Subcategory: Fans, Blowers & Accessories
Unit Weight: 360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.