GTM019FUA07R-V

Delta Electronics
108-GTM019FUA07R-V
GTM019FUA07R-V

Mfr.:

Description:
Blowers & Centrifugal Fans EC Blower, 225x225x85mm, 230VAC, 443CFM, 85W, w/Inlet Nozzle in Bracket, IP54

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 144   Multiples: 6
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
188,44 € 27.135,36 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Blowers & Centrifugal Fans
RoHS:  
Centrifugal
EC
230 VAC
443 CFM (12.54 m3/min)
Ball
70 dBA
3100 RPM
85 W
225 mm
85 mm
225 mm
Plastic / Aluminum
Wire Leads - 7
GTM
IP54
Brand: Delta Electronics
Lead Length: 380 mm
Length: 225 mm
Life: 60000 Hour
Product Type: Blowers
Factory Pack Quantity: 6
Subcategory: Fans, Blowers & Accessories
Tradename: HPAM
Unit Weight: 1,8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414593590
USHTS:
8414596560
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.