GTB031FUC20R N1

108-GTB031FUC20RN1
GTB031FUC20R N1

Mfr.:

Description:
Blowers & Centrifugal Fans EC Centrifugal Fan, 319x198mm Round, 230VAC, 373W, 74.5dBA, 2500RPM, IP54

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Centrifugal
AC
230 VAC
1774 CFM (50.23 m3/min)
Ball
74.5 dBA
2500 RPM
530 W
319 mm
198.4 mm
319 mm
Aluminum
Wire Leads
GTB
IP54
Passive Power Factor Correction
Brand: Delta Electronics
Product Type: Centrifugal Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Tradename: HPAM
Unit Weight: 6,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414593590
USHTS:
8414596560
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.